New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Delay Lines
                      Print Page

                      DS1100Z-20+

                      Delay Line, 5 taps, 4 ns delay/one tap, 20 ns total delay, 4.75 V to 5.25 V supply, NSOIC-8

                      ANALOG DEVICES DS1100Z-20+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1100Z-20+
                      Newark Part No.73Y1056
                      Product RangeDS1100
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1100Z-20+
                      Newark Part No.73Y1056
                      Product RangeDS1100
                      Technical Datasheet

                      Data Sheet

                      Total Delay Time20ns
                      Delay Time per Tap4ns
                      No. of Taps5
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Digital IC CaseNSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeDS1100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DS1100Z-20+ is a 5 tap economy timing element (delay line) in 8 pin NSOIC package. The device has 5 equally spaced taps and it is offered in surface mount package to save PCB area. Low cost and superior reliability over hybrid technology is achieved by combination of 100% silicon delay line and industry standard NSOIC packaging. The 5 tap silicon delay line reproduces input logic state at output after a fixed delay of 20ns and it has 4ns delay time per tap. The DS1100 is designed to reproduce both leading and trailing edges with equal precision. Each tap can drive up to 10 74LS loads.

                      • Supply voltage range from 4.75V to 5.25V
                      • Operating temperature range from -40°C to 85°C
                      • Silicon timing circuit
                      • Fast turn prototypes
                      • Delays are stable and precise
                      • Improved replacement for DS1000 device
                      • Low power CMOS technology and TTL/CMOS compatible
                      • Vapour phase, IR and wave soldering
                      • Delays specified over both commercial and industrial temperature ranges
                      • Active current of 30mA at VCC = maximum, freq = 1MHz

                      Applications

                      Clock & Timing

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Total Delay Time

                      20ns

                      No. of Taps

                      5

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Delay Time per Tap

                      4ns

                      Supply Voltage Min

                      4.75V

                      Digital IC Case

                      NSOIC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      DS1100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.