New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      DS1620+

                      Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, 125 °C, DIP, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES DS1620+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1620+
                      Newark Part No.78Y4781
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      147 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.200
                      10+$15.910
                      25+$15.160
                      50+$14.650
                      100+$14.180
                      250+$13.710
                      500+$13.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1620+
                      Newark Part No.78Y4781
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeDigital
                      IC Output TypeDigital
                      Accuracy± 0.5°C
                      Sensing Accuracy Range± 0.5°C
                      Sensing Accuracy Range± 0.5°C
                      Measured Temperature Min-55°C
                      Sensing Temperature Min-55°C
                      Sensing Temperature Max+125°C
                      Measured Temperature Max125°C
                      Sensor Case / PackageDIP
                      Sensor Case StyleDIP
                      No. of Pins8Pins
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      No. of Channels-
                      Resolution12 bits
                      Output Interface3 Wire
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSL-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DS1620+ is a digital thermometer and thermostat that provides 9–bit temperature readings which indicate the temperature of the device. With three thermal alarm outputs, the DS1620 can also act as a thermostat. THIGH is driven high if the DS1620’s temperature is greater than or equal to a user-defined temperature TH. TLOW is driven high if the DS1620’s temperature is less than or equal to a user-defined temperature TL. TCOM is driven high when the temperature exceeds TH and stays high until the temperature falls below that of TL. User-defined temperature settings are stored in non-volatile memory, so parts can be programmed prior to insertion in a system, as well as used in standalone applications without a CPU. Applications include thermostatic controls, industrial systems, consumer products, and thermometers.

                      • Simply adds temperature monitoring and control to any system
                      • Converts temperature to digital word in 750ms (max)
                      • Thermostatic settings are user-definable and non-volatile
                      • Supply voltage range covers from 2.7V to 5.5V
                      • Data is read from/written via a 3-wire, serial interface (CLK, DQ, active-low RST )
                      • Saves space, requires no external components
                      • Thermometer error is ±0.5°C max at 0°C to +70°C, 3.0V ≤ VDD ≤ 5.5V
                      • Standby supply current is 1.5µA max at 0°C to +70°C
                      • 8-pin DIP package
                      • Measures temperatures from -55°C to +125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Sensor Output Type

                      Digital

                      Accuracy

                      ± 0.5°C

                      Sensing Accuracy Range

                      ± 0.5°C

                      Sensing Temperature Min

                      -55°C

                      Measured Temperature Max

                      125°C

                      Sensor Case Style

                      DIP

                      Supply Voltage Min

                      2.7V

                      No. of Channels

                      -

                      Output Interface

                      3 Wire

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      IC Output Type

                      Digital

                      Sensing Accuracy Range

                      ± 0.5°C

                      Measured Temperature Min

                      -55°C

                      Sensing Temperature Max

                      +125°C

                      Sensor Case / Package

                      DIP

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Resolution

                      12 bits

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      MSL

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.