Need more?
Quantity | Price |
---|---|
1+ | $8.710 |
10+ | $7.430 |
25+ | $7.270 |
50+ | $7.080 |
100+ | $6.820 |
300+ | $6.560 |
500+ | $6.300 |
Product Information
Alternatives for DS18B20Z+
1 Product Found
Product Overview
The DS18B20Z+ is a 1-Wire® programmable resolution Digital Thermometer. The DS18B20 digital thermometer provides 9-bit to 12-bit Celsius temperature measurements and has an alarm function with non-volatile user-programmable upper and lower trigger points. The DS18B20 communicates over a 1-Wire® bus that by definition requires only one data line (and ground) for communication with a central microprocessor. It has an operating temperature range of -55°C to +125°C and is accurate to ±0.5°C over the range of -10°C to +85°C. In addition, the DS18B20 can derive power directly from the data line (parasite power), eliminating the need for an external power supply. Each thermometer has a unique 64-bit serial code, which allows multiple thermometers to function on the same 1-Wire bus. Thus, it is simple to use one microprocessor to control many thermometers distributed over a large area.
- Unique 1-Wire® interface requires only one port pin
- Each device has an unique 64-bit serial code stored in an on-board ROM
- Requires no external components
- Can be powered from data line
- Thermometer resolution is user selectable from 9 to 12 bits
- Convert temperature to 12-bit digital world in 750ms (maximum)
- User-definable non-volatile (NV) alarm settings
- Software compatible with DS1822
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
± 0.5°C
-55°C
+125°C
SOIC
3V
-
1 Wire
125°C
-
-
Digital
± 0.5°C
-55°C
125°C
SOIC
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate