Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $987.700 |
Price for:Each
Minimum: 1
Multiple: 1
$987.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC7950LS6
Newark Part No.50AK1481
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC7950LS6
IC FunctionGaAs pHEMT MMIC Low Noise Amplifier
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC7950LS6
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EV1HMC7950LS6 is a HMC7950LS6 evaluation board is a two-layer board fabricated using Rogers 4350 and using best practices for high frequency RF design. The RF input and RF output traces have a 50 ohm characteristic impedance. The evaluation board and populated components are designed to operate over the ambient temperature range of −40°C to +85°C.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC7950LS6
Application Sub Type
Low Noise Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs pHEMT MMIC Low Noise Amplifier
Kit Contents
Evaluation Board HMC7950LS6
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
