Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7147-1EBZ
Newark Part No.50AK1336
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $345.610 |
Price for:Each
Minimum: 1
Multiple: 1
$345.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7147-1EBZ
Newark Part No.50AK1336
Technical Datasheet
Application Sub TypeCapTouch Controller
Kit ContentsEvaluation Board AD7147-1, USB Cable
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-AD7147-1EBZ is an evaluation board for AD7147-1 CapTouch controller (I2C Interface). The AD7147-1 is a CapTouch programmable controller for single-electrode capacitance sensors. The evaluation software allows the user to test the capacitance sensors and allows data to be read from and written to the AD7147-1. Typical applications include evaluation of the AD7147-1 and evaluation of capacitance sensors.
- I2C-compatible serial interface
- Easy access to the AD7147
- Connects to the USB port of any PC
- Self-contained evaluation system
- ADuC841 host microcontroller
- Range of sensors: 128-position slider, 5-button cross shape sensor
- Connection for prototype sensor PCBs
- Test points for easy access to signals
Contents
AD7147-1 CapTouch evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Application Sub Type
CapTouch Controller
SVHC
No SVHC (25-Jun-2025)
Kit Contents
Evaluation Board AD7147-1, USB Cable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate