Need more?
| Quantity | Price |
|---|---|
| 1+ | $117.360 |
Product Information
Product Overview
EVAL-ADPD188GGZ is an evaluation board to evaluate the ADPD188GG optical module for vital signs monitoring applications. The evaluation system includes the Applications Wavetool graphical user interface (GUI) that provides users with low level and high level configurability, real-time frequency and time domain analysis and user datagram protocol (UDP) transfer capability so that the evaluation board can easily interface with the development system of the user. The EVAL-ADPD188GGZ is powered by the ribbon cable from the EVAL-ADPDUCZ microcontroller board (obtained separately). The design of the evaluation board is optimized for wrist based photoplethy smography (PPG) measurements.
- Supports the detection of UART
- UDP transfer capability
- ADPD188GG full configuration: register level, high level
- Graph view: time graph and frequency graph
Contents
EVAL-ADPD188GGZ evaluation board, Ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Optical Sensor
No SVHC (25-Jun-2025)
ADPD188GG
Evaluation Board ADPD188GG, Ribbon Cable
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate