Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADT7410MBZ
Newark Part No.50AK1225
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $33.560 |
Price for:Each
Minimum: 1
Multiple: 1
$33.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADT7410MBZ
Newark Part No.50AK1225
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedADT7410
Application Sub TypeTemperature Sensor
Kit ContentsEvaluation Board ADT7410TRZ
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADT7410MBZ is a ±0.5°C accurate, 16bit digital I2C temperature sensor evaluation platform. ADT7410 is high accuracy digital temperature sensors offering breakthrough performance over a wide industrial temperature range.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Temperature Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ADT7410
Kit Contents
Evaluation Board ADT7410TRZ
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate