Need more?
Quantity | Price |
---|---|
1+ | $81.060 |
Product Information
Product Overview
EVAL-ADXL367Z is a simple breakout board that enables easy connection of an ADXL367 into an existing system. The ADXL367 is a nanowatt, 3-axis, digital-output accelerometer whose industry leading low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL367Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL367 in an existing system. ADXL367 must be communicated with digitally via SPI or I2C. Typical applications include industrial, digital healthcare, prosumer, automotive, aerospace and defense.
- No processor is included with EVAL-ADXL367Z, firmware must be supplied externally by the user
Technical Specifications
Breakout Board
3-Axis MEMS Accelerometer
No SVHC (07-Jul-2017)
ADXL367
Breakout Board ADXL367
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate