New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      EVAL-ADXL371Z

                      Evaluation Board, ADXL371BCCZ, 3 Axis MEMS Accelerometer, Sensor

                      ANALOG DEVICES EVAL-ADXL371Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-ADXL371Z
                      Newark Part No.50AK1275
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$53.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $53.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-ADXL371Z
                      Newark Part No.50AK1275
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Board
                      IC / Module UsedADXL371
                      Application Sub Type3-Axis MEMS Accelerometer
                      Kit ContentsBreakout Board ADXL371BCCZ
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EVAL-ADXL371Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL371 ultralow power, 3-axis, digital output MEMS accelerometer. The EVALADXL371Z is ideal for evaluation of the ADXL371 in an existing system because the stiffness and the small size of the evaluation board minimize the effect of the board on both the system and acceleration measurements. EVAL-ADXL371Z has two sets of 2.54mm spaced vias for populating the 5-pin headers that provide access to all power and signal lines. The vias or headers allow attachment of the evaluation board either to a prototyping board (breadboard) or to a printed circuit board (PCB) in an existing system. Four holes are provided that are set 15mm × 15mm at the corners of the PCB for mechanical attachment of the EVAL-ADXL371Z to the application fixture. An external host processor is required for communication to the device. The dimensions of the EVAL-ADXL371Z are 20mm × 20mm.

                      • 2 sets of spaced vias for population of 5-pin headers
                      • Easily attached to prototyping board or PCB
                      • Small size and board stiffness minimize impact on the system and acceleration measurements

                      Warnings

                      EVAL-ADXL371Z is not reverse polarity protected. Reversing the VS or VDDI/O supply and GND pins can cause damage to the ADXL371.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Board Type

                      Evaluation Board

                      Application Sub Type

                      3-Axis MEMS Accelerometer

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC / Module Used

                      ADXL371

                      Kit Contents

                      Breakout Board ADXL371BCCZ

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.