Quantity | Price |
---|---|
1+ | $591.550 |
Product Information
Product Overview
EVAL-ADXL372Z-M is an iMEMS® ADXL372 inertial sensor evaluation system, this is an easy-to-use evaluation tool targeting bench or desktop characterization of Analog Devices, Inc., inertial sensor products. The system consists of the inertial sensor evaluation board (ISEB), or main board, and a satellite board for any Analog Devices inertial sensor product. The ISEB connects directly to a PC via an USB cable, with the USB connection providing both communications and power to the board. The ISEB is connected to the satellite board through a ribbon cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing. Separating the boards mitigates corruption of data due to the temperature and humidity effects of other components.
- Flexible inertial sensor EV platform (single main board operate w/ interchangeable satellite boards)
- Separates DUT from controller for accurate environmental testing
- Continuous stream to file data recording
- Standard USB cable for power and communications
- PC-based graphical user interface (GUI)
- Fast, easy installation
- Fast, easy installation
Contents
EVAL-ADXL372Z-M board, USB A to Mini-B cable, 18-inch, 20-pin ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3-Axis MEMS Accelerometer
No SVHC (07-Jul-2017)
ISEB and EVAL-ADXL372Z-S Satellite, USB A to Mini-B Cable, 20-Pin Ribbon Cable
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate