Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.800 |
Product Information
Product Overview
EVALZ-ADPD2211 is an evaluation board for ADPD2211 low noise, high sensitivity optical sensor. ADPD2211 is an optical sensor optimized for biomedical applications. Very low power consumption and near theoretical signal-to-noise ratio (SNR) are achieved by packaging an ultralow capacitance deep junction silicon photodiode operated in zero bias photoconductive mode with a low noise current amplifier. The ADPD2211 offers a typical 400KHz bandwidth performance, which is well suited for use with pulsed excitation. The EVALZ-ADPD2211 evaluation board provides an easy way to evaluate the device.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Optical Sensor
No SVHC (25-Jun-2025)
Evaluation Board ADPD2211
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate