Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC634LC4
Newark Part No.50AK1785
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.19 |
| 5+ | $114.80 |
| 10+ | $107.41 |
| 25+ | $102.29 |
| 50+ | $98.81 |
| 100+ | $95.30 |
Price for:Each
Minimum: 1
Multiple: 1
$122.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC634LC4
Newark Part No.50AK1785
Technical Datasheet
Frequency Min5GHz
Frequency Max20GHz
Gain21dB
Frequency Response RF Min5GHz
Noise Figure Typ7.5dB
Frequency Response RF Min5GHz
RF IC Case StyleLCC-EP
Frequency Response RF Max20GHz
Frequency Response RF Max20GHz
Gain Typ21dB
Gain Typ21dB
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLCC-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC634LC4 is a GaAs PHEMT MMIC driver amplifier. Typical application includes point-to-point radios, point-to-multi-point radios & VSAT, LO driver for mixers, military & space.
- Frequency range from 5 to 16GHz (TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Gain is 21dB (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Gain variation over temperature is 0.025dB/ °C (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Input return loss is 18dB (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Output return loss is 14dB (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Output power for 1dB compression is 22dBm (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Saturated output power is 23dBm (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Output third order intercept is 29dBm (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Noise figure is 7.5dB (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- LCC-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
5GHz
Gain
21dB
Noise Figure Typ
7.5dB
RF IC Case Style
LCC-EP
Frequency Response RF Max
20GHz
Gain Typ
21dB
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
20GHz
Frequency Response RF Min
5GHz
Frequency Response RF Min
5GHz
Frequency Response RF Max
20GHz
Gain Typ
21dB
Supply Voltage Min
4.5V
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability