Need more?
| Quantity | Price |
|---|---|
| 1+ | $97.780 |
Product Information
Product Overview
HMC734LP5E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO. It integrates a resonator, negative resistance device, varactor diode and features a divide-by-4 frequency output. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Power output is +18dBm typical from a +5V supply voltage. The prescaler function can be disabled to conserve current if not required. The voltage controlled oscillator is packaged in a leadless QFN 5x5 mm surface mount package, and requires no external matching components. This device is ideal for point-to-point/multi-point radio, test equipment and industrial controls, SATCOM and military end-use.
- Dual output: Fo = 8.6 - 10.2GHz, Fo/4 = 2.15 - 2.55GHz
- Phase noise of -100dBc/Hz at 100KHz typ
- No external resonator needed
- 32 lead 5x5mm SMT package (25mm²)
- Output return loss (RFOUT) of 8dB
- Supply current of 218mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5V
-40°C
-
SMD, 5mm x 5mm
-
85°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate