Need more?
Quantity | Price |
---|---|
1+ | $12.630 |
10+ | $8.520 |
25+ | $7.660 |
50+ | $6.800 |
100+ | $6.250 |
250+ | $5.650 |
500+ | $5.610 |
Product Information
Product Overview
LT®1963 series is low dropout fast transient response LDO regulator optimized for fast transient response. Its Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1963 regulators have very low output noise which makes them ideal for sensitive RF supply applications. It is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Typical applications are 3.3V to 2.5V logic power supplies.
- Optimized for fast transient response
- <lt/>1µA quiescent current in shutdown
- Dropout voltage of 0.34V (ILOAD = 1.5A)
- Low noise of 40µVRMS (COUT = 10µF, ILOAD = 1.5A, BW = 10Hz to 100KHz)
- No protection diodes needed, controlled quiescent current in dropout
- Fixed output voltage is 2.5V
- No reverse current, reverse battery protection
- Thermal limiting
- 5-lead plastic DD package
- Operating junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
2.5V
-
-
-
340mV
TO-263 (D2PAK)
1.5A
340mV
340mV
TO-263 (D2PAK)
-40°C
2.5V 1.5A LDO Voltage Regulators
MSL 1 - Unlimited
2.1V
1Outputs
2.5V
2.5V
-
1.5A
Positive Output
1.5A
1.5A
340mV
Surface Mount
5Pins
125°C
-
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate