New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Controllers
                      Print Page

                      LT3845EFE#PBF

                      DC/DC Controller, Synchronous Buck, 4 V to 60 V Supply, 1 Output, 300kHz, TSSOP-EP-16

                      Date/Lot Code

                      ANALOG DEVICES LT3845EFE#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3845EFE#PBF
                      Newark Part No.51AK8829
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$15.560
                      10+$10.640
                      25+$9.750
                      50+$8.840
                      190+$7.950
                      285+$7.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3845EFE#PBF
                      Newark Part No.51AK8829
                      Technical Datasheet

                      Data Sheet

                      Control ModeCurrent Mode Control
                      Supply Voltage Min4V
                      Supply Voltage Max60V
                      No. of Outputs1Outputs
                      Duty Cycle (%)-
                      IC Case / PackageTSSOP-EP
                      No. of Pins16Pins
                      Switching Frequency300kHz
                      TopologySynchronous Buck (Step Down)
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Controller IC Case StyleTSSOP-EP
                      No. of Outputs1 Output

                      Product Overview

                      LT3845 is a high voltage, synchronous, current mode controller used for medium to high power, high efficiency supplies. It offers a wide 4V to 60V input range (7.5V minimum start-up voltage). An onboard regulator simplifies the biasing requirements by providing IC power directly from VIN. Burst Mode® operation maintains high efficiency at light loads by reducing IC quiescent current to 120μA. Additional features include adjustable fixed operating frequency that can be synchronized to an external clock for noise sensitive applications, gate drivers capable of driving large N-channel MOSFETs, a precision undervoltage lockout, 10μA shutdown current, short-circuit protection and a programmable soft-start. It is used in application such as 12V and 42V automotive and heavy equipment, 48V telecom power supplies, avionics and industrial control systems, distributed power converters etc.

                      • External sync frequency range is 100KHz to 600KHz
                      • Output voltages upto 36V, adaptive nonoverlap circuitry prevents switch shoot-through
                      • Programmable soft-start, reverse overcurrent protection
                      • Standard gate N-channel power MOSFETs, current limit unaffected by duty cycle
                      • No load quiescent current is 120μA
                      • Supply current is 20μA typical
                      • Operating junction temperature is -40°C to 125°C
                      • Package style is 16-lead plastic TSSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      60V

                      Duty Cycle (%)

                      -

                      No. of Pins

                      16Pins

                      Topology

                      Synchronous Buck (Step Down)

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      TSSOP-EP

                      Supply Voltage Min

                      4V

                      No. of Outputs

                      1Outputs

                      IC Case / Package

                      TSSOP-EP

                      Switching Frequency

                      300kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1 Output

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.