Need more?
Quantity | Price |
---|---|
1+ | $10.790 |
10+ | $7.220 |
25+ | $6.290 |
50+ | $5.760 |
100+ | $5.230 |
300+ | $4.870 |
500+ | $4.520 |
Product Information
Product Overview
LT4254 is a high voltage Hot Swap™ controller. It allows a board to be safely inserted and removed from a live backplane. An internal driver controls the high side N-channel MOSFET gate for supply voltages ranging from 10.8V to 36V. It features an open-circuit detect (OPEN) output that indicates abnormally low load current conditions. It features an adjustable analog foldback current limit. If the supply remains in current limit for more than a programmable time, the N-channel MOSFET shuts off, the PWRGD output goes low and the device either automatically restarts after a time-out delay or latches off until the UV pin is cycled low. The RETRY pin sets whether the part will automatically restart after an overcurrent fault or if it will latch off until the UV pin is cycled low. It is used in application like hot board insertion, electronic circuit breaker/power bussing, industrial high side switch/circuit breaker, 24V industrial/alarm systems, 12V and 24V distributed power system.
- Open circuit and overcurrent fault detect
- Drives an external N-channel MOSFET
- Automatic retry or latched off operation after overcurrent fault
- Programmable supply voltage power-up rate
- Undervoltage and overvoltage protection
- Open MOSFET detection
- Operating current is 1.9mA typical at (TA = 25°C, VCC = 24V)
- Undervoltage threshold is 4V typical at (VCC low-to-high transition, TA = 25°C, VCC = 24V)
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24V Industrial / Alarm Systems, Electronic Circuit Breaker / Power Bussing, Hot Board Insertion
-
36V
16Pins
External
Positive High Voltage Hot Swap Controller
70°C
-
No SVHC (21-Jan-2025)
1Channels
10.8V
TSSOP
TSSOP
Surface Mount
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate