New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page

                      LT4356HDE-1#PBF

                      Hot-Swap Controller, 4 V to 80 V in, DFN-12, -40°C to 125°C

                      Date/Lot Code

                      ANALOG DEVICES LT4356HDE-1#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT4356HDE-1#PBF
                      Newark Part No.51AK8909
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      91 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.960
                      10+$9.470
                      25+$9.460
                      50+$8.800
                      182+$6.720
                      273+$6.580
                      546+$6.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT4356HDE-1#PBF
                      Newark Part No.51AK8909
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Controller ApplicationsAutomotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems
                      Supply Voltage Min4V
                      Input Voltage-
                      Supply Voltage Max80V
                      IC Case / PackageDFN
                      No. of Pins12Pins
                      Controller IC Case StyleDFN
                      Power SwitchExternal
                      IC MountingSurface Mount
                      IC FunctionSurge Stopper
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LT4356 is a surge stopper protects loads from high voltage transient. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The LT4356 also monitors the voltage drop between the VCC and SNS pins to protect against overcurrent faults. In either fault condition, a timer is started inversely proportional to MOSFET stress. If the timer expires, the active-low FLT pin pulls low to warn of an impending power down. The auxiliary amplifier may be used as a voltage detection comparator or as a linear regulator controller driving an external PNP pass transistor. Back-to-back FETs can be used in lieu of a Schottky diode for reverse input protection, reducing voltage drop and power loss. Typical applications are automotive/avionic surge protection, hot swap/live insertion, high side switch for battery powered systems, intrinsic safety applications.

                      • Output is limited to a safe value thereby allowing the loads to continue functioning
                      • An internal amplifier limits the current sense voltage to 50mV
                      • A shutdown pin reduces the quiescent current to less than 7µA during shutdown
                      • Stops high voltage surges, adjustable output clamp voltage
                      • Wide operation range from 4V to 80V
                      • Adjustable fault timer
                      • Fault output indication
                      • Reverse input current is 0.3mA typical (at VSNS=VCC= –30V, active-low SHDN open, TA=25°C, VCC=12V)
                      • 12-lead (4mm × 3mm) plastic DFN package
                      • –40°C to 125°C temperature rating

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      4V

                      Supply Voltage Max

                      80V

                      No. of Pins

                      12Pins

                      Power Switch

                      External

                      IC Function

                      Surge Stopper

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller Applications

                      Automotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems

                      Input Voltage

                      -

                      IC Case / Package

                      DFN

                      Controller IC Case Style

                      DFN

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.