Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $14.060 |
10+ | $9.550 |
25+ | $8.750 |
50+ | $7.940 |
100+ | $7.120 |
250+ | $6.610 |
500+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$14.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6658AIDE-5#PBF
Newark Part No.02AM3160
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min-
Reference Voltage Max5V
Initial Accuracy0.05%
Temperature Coefficient10ppm/°C
IC Case / PackageDFN-EP
No. of Pins16Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
-
Initial Accuracy
0.05%
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
5V
Temperature Coefficient
10ppm/°C
No. of Pins
16Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability