We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
9 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | 1+ $0.501 10+ $0.466 25+ $0.435 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 | - | 5V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
MICROCHIP | Each | 1+ $0.543 10+ $0.501 25+ $0.459 50+ $0.445 100+ $0.431 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | 5V | 0.5% | ± 100ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | ||||
02AM2847 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.670 10+ $7.120 25+ $6.200 50+ $5.680 100+ $5.160 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 5V | 0.08% | 12ppm/°C | NSOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 10+ $1.140 25+ $1.140 50+ $1.140 100+ $1.140 More Pricing... | Min: 1 / Mult: 1 | Series - Adjustable | MAX6037 | 1.184V | 5V | 0.2% | ± 6ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | |||||
02AM3165 RoHS | ANALOG DEVICES | Each | 1+ $12.510 10+ $8.440 25+ $7.720 50+ $7.000 100+ $6.550 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 5V | 0.1% | 20ppm/°C | MSOP-EP | 16Pins | Surface Mount | 36V | -40°C | 125°C | |||
02AM3157 RoHS | ANALOG DEVICES | Each | 1+ $15.500 10+ $10.600 25+ $9.720 50+ $8.840 100+ $7.950 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 5V | 0.05% | 10ppm/°C | DFN-EP | 16Pins | Surface Mount | 36V | -40°C | 125°C | |||
02AM3151 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.860 10+ $8.690 25+ $7.610 50+ $7.000 100+ $6.370 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 5V | 0.05% | 10ppm/°C | TSOT-23 | 6Pins | Surface Mount | 18V | -40°C | 85°C | |||
02AM3160 RoHS | ANALOG DEVICES | Each | 1+ $14.060 10+ $9.550 25+ $8.750 50+ $7.940 100+ $7.120 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 5V | 0.05% | 10ppm/°C | DFN-EP | 16Pins | Surface Mount | 36V | -40°C | 85°C | |||
02AM3147 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.780 10+ $9.340 25+ $8.190 50+ $7.540 100+ $6.900 More Pricing... | Min: 1 / Mult: 1 | Series | - | - | 5V | 0.1% | 10ppm/°C | DFN-EP | 6Pins | Surface Mount | 18V | -40°C | 85°C |