Need more?
Quantity | Price |
---|---|
1+ | $29.100 |
10+ | $20.730 |
25+ | $19.450 |
50+ | $18.190 |
118+ | $16.910 |
295+ | $16.910 |
Product Information
Product Overview
LTC1344IG#PBF is a software-selectable cable terminator. It features six software-selectable multiprotocol cable terminators. Each terminator can be configured as an RS422 (V.11) 100 ohm minimum differential load, V.35 T-network load or an open circuit for use with RS232 (V.28) or RS423 (V.10) transceivers that provide their own termination. When combined with the LTC1343, the LTC1344 forms a complete software-selectable multiprotocol serial port. A data bus latch feature allows sharing of the select lines between multiple interface ports.
- Outputs won’t load the line with power off
- Supply current is 200µA typical at (TA = 25°C, VCC = 5V ±5%)
- High impedance leakage current is ±1µA typical at (TA = 25°C, VCC = 5V ±5%)
- Logic input current is ±10µA maximum at (TA = 25°C, VCC = 5V ±5%)
- Differential mode impedance is 104 ohm typical at (TA = 25°C, VCC = 5V ±5%)
- Operating temperature range from -40°C to 85°C
- 24-lead plastic SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4.75V
24Pins
85°C
No SVHC (07-Jul-2017)
5.25V
-40°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate