Need more?
Quantity | Price |
---|---|
1+ | $24.230 |
10+ | $17.050 |
25+ | $15.530 |
50+ | $14.030 |
100+ | $13.320 |
Product Information
Product Overview
LTC1519 is a high speed, precision delay differential quad bus/line receiver. A unique architecture provides very stable propagation delays and low skew over wide input common mode, input overdrive and ambient temperature ranges. This receiver have a fail-safe feature that guarantees a high output state when the inputs are shorted or left floating. Other protection features include thermal shutdown and a controlled maximum short-circuit current (50mA max). Input resistance remains ≥22k when the device is unpowered or disabled, thus allowing hot swapping without loading the data lines. It is widely used in application such as high speed RS485/RS422 receivers, STS-1/OC-1 data receivers, PECL line receivers, level translators, fast-20/fast-40 SCSI receiver etc.
- Input-to-output propagation delay is 18.5ns typical
- High data rate is 80Mbps typical
- tPLH – tPHL skew is 500ps typical
- Input resistance is 22K, even when unpowered
- Hot Swap™ capable
- Maximum input frequency is 40MHz typical at (square wave, 0°C ≤ TA ≤ 70°C)
- Three-state output capability, single 5V supply
- Three-state output current is ±10mA
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Receiver
RS422, RS485
-
52Mbps
4.5V
NSOIC
51
Idle, Open, Short
70°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS485 Line Receiver
4Receivers
-
NSOIC
5.5V
16Pins
-
0°C
-
-
LTC1519
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate