Need more?
Quantity | Price |
---|---|
1+ | $15.560 |
10+ | $10.640 |
25+ | $9.360 |
50+ | $8.640 |
100+ | $7.910 |
300+ | $7.660 |
500+ | $7.410 |
Product Information
Product Overview
LTC1685 is a high speed, precision delay RS485 transceiver that can operate at data rates as high as 52Mbps. This device also meets the requirements of RS422. A unique architecture provides very stable propagation delays and low skew over a wide common mode and ambient temperature range. The driver and receiver feature three-state outputs, with disabled driver outputs maintaining high impedance over the entire common mode range. A short circuit features detects shorted outputs and substantially reduces driver output current. A similar feature also protects the receiver output from short circuits. Thermal shutdown circuitry protects from excessive power dissipation. The receiver has a fail-safe feature that guarantees a high output state when the inputs are shorted or are left floating. It is used in application such as high speed RS485/RS422 transceivers, level translator, backplane transceiver, STS-1/OC-1 data transceiver, fast-20, fast-40 SCSI transceivers etc.
- Driver input-to-output propagation delay is 18.5ns typical at (TA = 25°C, VDD = 5V)
- Driver rise/fall time is 3.5ns typical at (RDIFF = 54 Ohm, CL1 = CL2 = 100pF, TA = 25°C, VDD = 5V)
- Maximum data rate is 60Mbps typical at (TA = 25°C, VDD = 5V)
- Driver output A-to-output B skew is 500ps typical at (RDIFF = 54 Ohm, CL1 = CL2 = 100pF)
- High receiver input resistance: ≥22K, even when unpowered
- Short-circuit protected, thermal shutdown protected
- Driver maintains high impedance in three-state or with power off
- Single 5V supply, pin compatible with LTC485
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
4.75V
5.25V
8Pins
-
0°C
-
-
LTC1685
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
52Mbps
NSOIC
NSOIC
-
Idle, Open, Short
70°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate