Need more?
Quantity | Price |
---|---|
1+ | $28.420 |
10+ | $20.200 |
25+ | $18.940 |
50+ | $17.660 |
182+ | $16.390 |
Product Information
Product Overview
LTC®2654 is a family of quad 16bit rail-to-rail DAC with integrated 10ppm/°C maximum reference. The DAC have built-in high performance, rail-to-rail, output buffer and is guaranteed monotonic. The LTC2654-H has a full-scale output of 4.096V with the integrated reference and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to 2 times the external reference voltage. This DAC communicates via a SPI/MICROWIRE compatible 4-wire serial interface which operates at clock rates up to 50MHz. The LTC2654 incorporates a power-on reset circuit that is controlled by the PORSEL pin. If PORSEL is tied to GND the DACs reset to zero-scale. If PORSEL is tied to VCC, the DACs reset to mid-scale. Typical applications include mobile communications, process control and industrial automation, instrumentation, automatic test equipment, and automotive.
- Maximum INL error is ±4LSB at 16bits
- Low ±2mV (max) offset error
- Guaranteed monotonic over temperature
- Integrated reference buffers
- Ultralow crosstalk between DACs (<lt/>3nV•s)
- Power-on-reset to zero-scale/mid-scale
- Asynchronous DAC update pin
- ±0.1%FSR max gain error
- 20 lead QFN-EP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4 Wire, Microwire, Serial, SPI
2.7V to 5.5V
20Pins
0°C
Quad 16-Bit Voltage Output DACs
MSL 1 - Unlimited
-
2.7V to 5.5V
QFN-EP
Serial
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate