New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Print Page

                      LTC4079IDD#PBF

                      Battery Charger, Lead Acid/LiFePO4/Li-Ion/Li-Pol/NiMH, 60 V/260 mA, -40 to 125 Deg C, DFN-EP-10

                      ANALOG DEVICES LTC4079IDD#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4079IDD#PBF
                      Newark Part No.51AK7098
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      145 In Stock

                      Need more?

                      17 Delivery in 1-3 Business Days(US stock)
                      128 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$12.060
                      10+$8.470
                      25+$7.520
                      50+$6.840
                      100+$6.160
                      363+$5.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4079IDD#PBF
                      Newark Part No.51AK7098
                      Technical Datasheet

                      Data Sheet

                      Battery TypeLead Acid, LiFePO4, Li-Ion, Li-Pol, NiMH
                      Input Voltage60V
                      Battery Charge Voltage60V
                      Charge Current260mA
                      IC Case / PackageDFN-EP
                      No. of Pins10Pins
                      No. of Cells-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC®4079 is a low quiescent current, high voltage linear charger for most battery chemistry types including Li-Ion/ Polymer, LiFePO4, lead-Acid or NiMH battery stacks up to 60V. The maximum charge current is adjustable from 10mA to 250mA with an external resistor. The battery charge voltage is set using an external resistor divider. With an integrated power device, current sensing, and reverse current protection, a complete charging solution sing requires very few external components. Thermal regulation ensures maximum charge current up to the specified limit without the risk of overheating. Applications includes embedded automotive and industrial, backup battery charging from another battery, energy harvesting charger, thin film battery products.

                      • Input voltage regulation for high impedance sources
                      • Thermal regulation maximizes output current without overheating
                      • Constant voltage feedback with ±0.5% accuracy
                      • NTC thermistor input for temperature qualified charging
                      • Adjustable safety timer, charging status indication
                      • Operating supply voltage range from 2.7 to 60V (TA = 25°C, VIN = 12V)
                      • Typical battery drain current is 0.01µA (charging terminated (VFB =1.210V), TA = 25°C)
                      • Typical charging termination threshold is 25mA (RPROG = 1.2K, TA = 25°C)
                      • 10-lead plastic DFN package
                      • Temperature rating range from -40°C to 125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiMH

                      Battery Charge Voltage

                      60V

                      IC Case / Package

                      DFN-EP

                      No. of Cells

                      -

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      60V

                      Charge Current

                      260mA

                      No. of Pins

                      10Pins

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.