Need more?
Quantity | Price |
---|---|
1+ | $34.450 |
5+ | $34.170 |
10+ | $33.890 |
25+ | $32.630 |
50+ | $32.170 |
100+ | $31.700 |
340+ | $31.680 |
Product Information
Product Overview
LTM®8032 is an electromagnetic compatible (EMC) 36V 2A DC/DC µModule® regulator designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. Included in the package are the switching controller, power switches, inductor, filters and all support components. Operating over an input voltage range of 3.6V to 36V, the LTM8032 supports an output voltage range of 0.8V to 10V, and a switching frequency range of 200KHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. Applications are automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Complete step-down switch mode power supply
- 2A output current
- Current mode control
- Programmable soft-start
- Au pad/ball finish
- -55°C to 125°C temperature range
- Low profile, surface mount BGA (9mm x 15mm x 3.42mm) package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
-
10V
2A
3.6V
2.82mm
15mm
No SVHC (21-Jan-2025)
BGA-71, Micro Module
800mV
2A
Adjustable
36V
9mm
LTM8032 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate