Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.990 |
| 10+ | $10.110 |
| 25+ | $9.390 |
| 50+ | $9.000 |
| 100+ | $8.590 |
| 250+ | $8.220 |
| 500+ | $8.000 |
| 1000+ | $7.800 |
Product Information
Product Overview
MAX13223EEUP+T is a ±70V fault-protected, 2Tx/2Rx RS-232 transceiver. This allows shorts of the transmitter outputs and receiver inputs to voltages in the ±70V range without adversely affecting the device. It automatically enters a low-power shutdown mode when the RS-232 cable is disconnected or the receivers are inactive. This device turns on again when a valid transition at any receiver input is sensed. A proprietary, high-efficiency, dual charge-pump power supply and a low-dropout transmitter combine to deliver true RS-232 performance from a single +3.0V to +5.5V supply. It has two receivers and two drivers and is guaranteed to run at data rates of 250Kbps for one transmitter switching while maintaining RS-232 output levels. It is used in applications such as telematics equipment, base stations, utility meters, industrial equipment, telecom equipment, POS terminal equipment.
- ±70V fault protection, overvoltage current limiting
- Current protection at transmitter outputs, thermal shutdown protection
- AutoShutdown simplifies power savings, 1µA typical shutdown current
- Supply current is 8mA typical at (VCC = +3.0V to +5.5V, TA = -40°C to +85°C)
- Input leakage current is ±1µA maximum at (VCC = +3.0V to +5.5V, TA = -40°C to +85°C)
- Receiver input resistance is 250Kohm maximum at (VCC = V+ = V- = 0V)
- Maximum data rate is 250Kbps minimum at (RL = 3Kohm, CL = 1000pF, one transmitter switching)
- Receiver propagation delay is 0.3µs typ at (CL = 150pF, VCC = +3.0V to +5.5V, TA = -40°C to +85°C)
- Transmitter propagation delay is 0.8µs typical at (CL = 1nF, RL = 3Kohm, VCC = +3.0V to +5.5V)
- Operating temperature range from -40°C to +85°C, 20-pin TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2Drivers
-
3V
5.5V
20Pins
±8 kV (Contact), ±8 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS232 Transceiver
2Receivers
2
250Kbps
TSSOP
TSSOP
-
-
85°C
-
MAX13223E
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate