Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.920 |
| 10+ | $14.100 |
| 25+ | $12.440 |
| 50+ | $12.290 |
| 120+ | $12.120 |
| 300+ | $11.970 |
| 540+ | $11.500 |
Product Information
Product Overview
The MAX13234EETP+ is a ±15KV ESD protected, 250Kbps RS232 transceiver with low voltage interface in 20 pin TQFN package. This 2x2 RS232 and V.28/V.24 transceiver with data rate of 250Kbps operates from either a 3.3V or 5V supply. It has an AutoShutdown Plus feature that achieves 1μA shutdown current and reduces power consumption. The device automatically enters a low power shutdown mode when the RS232 cable is disconnected or the device driving the transmitter and receiver inputs are inactive for more than 30 seconds.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Integrated low voltage logic for easy interface with ASICs and microcontrollers
- Integrated ±15KV HBM ESD protection
- Integrated charge pump circuitry requiring only four external 0.1μF capacitors for 3.3V operation
Applications
Communications & Networking, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
2Receivers
2
Full Duplex
3V
5.5V
20Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS232 Transceiver
RS232
2Drivers
250Kbps
TQFN
TQFN
-
-
85°C
-
MAX13234E
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate