Quantity | Price |
---|---|
1+ | $10.350 |
10+ | $7.980 |
25+ | $7.520 |
50+ | $7.050 |
100+ | $6.760 |
250+ | $6.440 |
500+ | $6.260 |
Product Information
Product Overview
MAX14784EASD+ is a full-duplex RS-485 transceiver designed for robust communication in harsh industrial environments. It features ±35KV ESD protection on the RS-485 pins and operates from a 3V to 5.5V supply with a 4mA no-load supply current (max). It is optimized for communication over very long cables or short unterminated cables. It is used in applications such as motion controllers, encoder interfaces, HVAC control systems, and utility meters.
- Supply voltage range from 3.0V to 5.5V
- ±35kV ESD (HBM) protection on RS-485 I/O ports
- Integrated receiver deglitch filter increases noise immunity
- Short-circuit protected outputs, true fail-safe receiver, thermal shutdown
- 1/4-unit load allows up to 128 transceivers on the bus
- Supply current is 1.9mA typical at (DE = high, RE = low, no load)
- Shutdown supply current is 5μA typical at (DE = low, RE = high, TA = +25°C)
- Driver propagation delay is 1000ns maximum at (RL = 54ohm, CL = 50pF)
- 500Kbps max data rate, driver slew rate limited, driver/receiver enable
- Operating temperature range from -40°C to +125°C, 14-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
1Receivers
1Drivers
Full Duplex
3V
5.5V
14Pins
±8 kV (Contact), ±18 kV (Air Gap), ±35 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
RS485
1
500Kbps
NSOIC
NSOIC
128
Open, Short
125°C
-
MAX14784E
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate