Need more?
Quantity | Price |
---|---|
1+ | $9.850 |
10+ | $7.590 |
25+ | $7.130 |
50+ | $6.680 |
100+ | $6.630 |
250+ | $6.590 |
500+ | $6.550 |
Product Information
Product Overview
MAX1486EUB+ is a software-selectable, transceiver. It contains one driver and one receiver and features a 1/8-unit-load receiver input impedance, allowing up to 256 transceivers on the bus. Drivers are output short-circuit current limited and are protected against excessive power dissipation by thermal-shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a failsafe feature that guarantees a logic-high output if the input is an open circuit. Applications include low-power RS-422/RS-485 communications, level translators, hand-held equipment, battery-powered equipment, transceivers for EMI-sensitive applications, and industrial-control local area networks.
- Selectable duplex, 12Mbps data rate
- Driver enable
- 300µA quiescent current
- Allow up to 256 transceivers on the bus
- Differential driver output is 5V max at no load, VCC=+5V ±5%, TA=TMIN to TMAX
- Receiver differential threshold voltage is 200mV max at -7V ≤ VCM ≤ 12V
- Receiver input resistance is 96kohm min at -7V ≤ VCM ≤ 12V
- No-load supply current is 300µA typ at active-low RE=GND, DE=VCC, VCC=+5V and TA=+25°C
- 10 µMAX package
- Temperature range from -40°C to +85°C
Technical Specifications
Transceiver
1Receivers
1Drivers
Half Duplex, Full Duplex
4.75V
5.25V
10Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
RS422, RS485
1
12Mbps
µMAX
µMAX
256
Open
85°C
-
MAX1486
Technical Docs (1)
Alternatives for MAX1486EUB+
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate