Need more?
Quantity | Price |
---|---|
1+ | $8.890 |
10+ | $6.330 |
25+ | $6.330 |
50+ | $6.310 |
100+ | $6.310 |
300+ | $5.810 |
500+ | $5.310 |
Product Information
Product Overview
MAX1487ESA+ is a low-power, transceiver for RS-485 and RS422 communication. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is an open circuit. Applications include low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications, and industrial-control local area networks.
- Half duplex, 2.5Mbps data rate, receiver/driver enable
- 230μA quiescent current
- 128 number of receivers on bus
- Differential driver output (with load) is 2V min at R=50 ohm (RS-422), VCC=5V ±5%, TA=TMIN to TMAX
- Receiver differential threshold voltage is 0.2V max at -7V ≤ VCM ≤ 12V, VCC=5V ±5%, TA=TMIN to TMAX
- Driver rise or fall time is 15ns typ at RDIFF=54ohm, CL1=CL2=100pF, VCC=5V ±5%, TA=TMIN to TMAX
- Receiver short-circuit current is 95mA max at 0V ≤ VO ≤ VCC, VCC=5V ±5%, TA=TMIN to TMAX
- Temperature range from -40°C to +85°C
- 8 SO package
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
4.75V
NSOIC
8Pins
±15 kV (HBM)
-40°C
-
-
MAX1487E
Transceiver
RS422, RS485
1Drivers
2.5Mbps
5.25V
NSOIC
128
Open
85°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX1487ESA+
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate