New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Serial Communications RS232, RS485, RS422
                                                                                                  Print Page

                                                                                                  MAX1489ECPD+

                                                                                                  RS232 RECEIVER, 120KBPS, DIP-14

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX1489ECPD+
                                                                                                  ANALOG DEVICES MAX1489ECPD+
                                                                                                  ANALOG DEVICES MAX1489ECPD+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1489ECPD+
                                                                                                  Newark Part No.81Y9250
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  42 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.200
                                                                                                  10+$5.510
                                                                                                  25+$5.060
                                                                                                  50+$4.830
                                                                                                  100+$4.590
                                                                                                  250+$4.370
                                                                                                  500+$4.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1489ECPD+
                                                                                                  Newark Part No.81Y9250
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeLine
                                                                                                  IC TypeRS232 Receiver
                                                                                                  IC Interface TypeRS232
                                                                                                  No. of Receivers4Receivers
                                                                                                  No. of Transmitters-
                                                                                                  Communication Mode-
                                                                                                  Data Rate Max120Kbps
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Driver Case StyleDIP
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageDIP
                                                                                                  No. of Pins14Pins
                                                                                                  No. of Nodes-
                                                                                                  ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
                                                                                                  Fail Safe-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  IC Generic NumberMAX1489E
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MAX1489ECPD+ is a ±15kV ESD-protected, quad, low-power RS-232 line receiver. It is designed for EIA/TIA-232, EIA/TIA-562, and CCITT V.28 communications in harsh environments. Each receiver input is protected against ±15kV electrostatic discharge (ESD) shocks. These inputs have a ±25V range and feature hysteresis and time-domain filtering. The outputs are TTL and CMOS compatible. The MAX1489E has a 120kbps guaranteed data rate. It is pin-compatible with the MC1489, MC14C89, SN75189, SN75C189, DS1489, and DS14C89. Applications include PC motherboards, modems, interfacing data terminal equipment (DTE) with data circuit-terminating equipment (DCE), and equipment meeting IEC1000-4-2 (formerly IEC801-2) or ±15kV ESD protection.

                                                                                                  • Latch up free during an ESD event
                                                                                                  • Low 350µA supply current
                                                                                                  • Input hysteresis and time-domain filtering eliminate the need for external filtering
                                                                                                  • Stable input thresholds
                                                                                                  • Output short-circuit current is 60mA max at shorted to VCC
                                                                                                  • Supply current is 260µA typical at VCC=5V, TA=+25°C
                                                                                                  • Output propagation delay skew tPLH - tPHL is 70ns typ at VCC=5V, TA=+25°C
                                                                                                  • Input noise rejection is 1.0µs typ at pulse amplitude=5V, VCC=5V, TA=+25°C
                                                                                                  • 14 plastic DIP package
                                                                                                  • 0°C to +70°C temperature range

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  Line

                                                                                                  IC Interface Type

                                                                                                  RS232

                                                                                                  No. of Transmitters

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  120Kbps

                                                                                                  Driver Case Style

                                                                                                  DIP

                                                                                                  IC Case / Package

                                                                                                  DIP

                                                                                                  No. of Nodes

                                                                                                  -

                                                                                                  Fail Safe

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  IC Generic Number

                                                                                                  MAX1489E

                                                                                                  IC Type

                                                                                                  RS232 Receiver

                                                                                                  No. of Receivers

                                                                                                  4Receivers

                                                                                                  Communication Mode

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  ESD Protection

                                                                                                  ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MAX1489ECPD+

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.