Need more?
Quantity | Price |
---|---|
1+ | $67.240 |
5+ | $59.870 |
10+ | $52.490 |
32+ | $48.630 |
64+ | $48.610 |
Product Information
Product Overview
The MAX1490EBEPG+ is a ±15KV ESD protected, isolated RS485/RS422 data interface in 24 pin DIP package. It is a complete, electrically isolated RS485/RS422 data communication interface solution in a hybrid microcircuit. The I/O pins are protected against ±15KV ESD shocks without latch-up. Transceivers, optocouplers and transformer provide complete interface in a standard DIP package. The MAX1490EB has reduced slew rate drivers that minimize EMI and reduces reflections caused by improperly terminated cables allowing error free data transmission at data rate up to 160Kbps. Drivers are short circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places driver outputs into a high impedance state. The receiver input has a fail-safe feature that provides a known output (RO pin is high) if input is open circuit. It is used in telecom, automatic test equipment, HVAC/building control networks and EMI sensitive applications.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Isolated data interface withstands 1260Vrms (1min) or 1520Vrms (1s) voltages
- Full duplex data communication
- Current limiting and thermal shutdown for driver overload protection
- Operating supply current of 130mA at RL = 54ohm
- Shutdown supply current of 0.2μA
- Isolated outputs meets all RS485/RS422 specifications
- Single +5V supply
- Automated Test Equipment (ATE); HVAC/Building Control Networks; Industrial-Control Local Area Networks;
- Isolated RS-485/RS-422 Data Interface; Transceivers for EMI-Sensitive Applications
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS422, RS485
1
Full Duplex
4.5V
DIP
24Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1Drivers
160Kbps
5.5V
DIP
-
Open
85°C
-
MAX1490EB
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate