New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Crosspoint Switches
                      Print Page

                      MAX14979EETX+

                      ANALOGUE SWITCH, QUAD, TQFN-36

                      Date/Lot Code

                      ANALOG DEVICES MAX14979EETX+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14979EETX+
                      Newark Part No.73Y2344
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14979EETX+
                      Newark Part No.73Y2344
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Range3V to 3.6V
                      IC Case / PackageTQFN
                      No. of Pins36Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX14979EETX+ is a high bandwidth, ±15KV ESD protection LVDS switch in 36 pin TQFN package. This high speed passive switch provides LVDS signal routing for switchable graphics with extra ESD protection. It is optimized for high speed differential, low voltage differential signal (LVDS) and low voltage positive emitter coupled logic (LVPECL) switching applications. The MAX14979E provides enhanced electrostatic discharge (ESD) protection up to ±15KV per MIL-STD-883, method 3015 and excellent high frequency response. These features make this device especially useful for interfaces that must go to an outside connection. It provides extremely low capacitance (CON) as well as low resistance (RON) for low insertion loss and bandwidth up to 650MHz (1.3Gbps). In addition to the four pairs of double-pole/double-throw (DPDT) switches, the MAX14979E provides low frequency (up to 50MHz) and AUX switching that can be used for LED lighting or other applications.

                      • Operating power supply range from 3V to 3.6V
                      • Operating temperature range from -40°C to 85°C
                      • Low on-resistance of 4ohm (typical) and 5.5ohm (maximum) at TA = 25°C
                      • Off capacitance of 3.5pF and on-capacitance of 8pF at f = 1MHz
                      • Return loss of -23dB (100MHz), crosstalk of -50dB at f = 25MHz and -26dB at f = 125MHz
                      • Built-in AUX switches for switching indicators and bidirectional 8 to 16 multiplexer/demultiplexer
                      • Low quiescent current of 450μA (maximum)
                      • Propagation delay of 0.1ns (RS = RL = 50 ohm, unbalanced)
                      • 1.5ohm maximum on-resistance match between channels (TA=25°C) and 0.01ohm on-resistance flatness
                      • Off leakage current of ±1μA and on-leakage current of ±1μA

                      Applications

                      Signal Processing, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Supply Voltage Range

                      3V to 3.6V

                      No. of Pins

                      36Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      IC Case / Package

                      TQFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.