Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14983EETJ+T
Newark Part No.73Y2346
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14983EETJ+T
Newark Part No.73Y2346
Technical Datasheet
Multiplexer Configuration1:2
Bandwidth800MHz
Supply Voltage Min4.75V
TV / Video Case StyleTQFN
Supply Voltage Max5.25V
IC Case / PackageTQFN
No. of Pins32Pins
Cross Talk-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multiplexer Configuration
1:2
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Bandwidth
800MHz
TV / Video Case Style
TQFN
IC Case / Package
TQFN
Cross Talk
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability