Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15106AGWP+
Newark Part No.73AK2698
Technical Datasheet
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15106AGWP+
Newark Part No.73AK2698
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current6A
IC Case / PackageWLP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.225V
Switching Frequency Typ900kHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
DC / DC Converter IC CaseWLP
Automotive Qualification Standard-
Switching Frequency900kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck
Input Voltage Max
5.5V
IC Case / Package
WLP
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
900kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
6A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
5.225V
Efficiency
96%
Operating Temperature Max
105°C
Qualification
-
DC / DC Converter IC Case
WLP
Switching Frequency
900kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability