Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX196BEAI+T
Newark Part No.
Re-Reel73Y2815
Cut Tape73Y2815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX196BEAI+T
Newark Part No.
Re-Reel73Y2815
Cut Tape73Y2815
Technical Datasheet
IC FunctionData Acquisition System
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Data Acquisition System
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4.75V
IC Package Type
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
