Print Page
Image is for illustrative purposes only. Please refer to product description.
354 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.020 |
10+ | $6.150 |
25+ | $5.790 |
92+ | $5.430 |
138+ | $5.240 |
276+ | $5.060 |
506+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX202CWE+
Newark Part No.81Y9288
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication Mode-
Data Rate Max120Kbps
Driver Case StyleSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX202CWE+ is a transceiver with 0.1μF external capacitors. It is an RS-232 and V.28 transceiver with integrated charge pump circuitry for single +5V supply operation. The drivers maintain the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120kbps when loaded in accordance with the EIA/TIA-232E specification. Applications include battery-powered equipment, handheld equipment, portable diagnostics equipment.
- Saves board space, integrated charge pump circuitry
- Eliminates the need for a bipolar ±12V supply
- Enables single supply operation is +5V
- Saves power for longer battery operation
- 2 number of RS-232 drivers and 2 number of RS-232 receivers
- 4 number of external capacitors (0.1μF)
- Output-voltage swing is ±8V typical (all transmitter outputs loaded with 3kohm to ground)
- Transmitter output resistance is 300 ohm min at VCC=V+=V-=0V, VOUT=±2V
- 16 wide SO package
- 0°C to +70°C temperature range
Technical Specifications
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Communication Mode
-
Driver Case Style
SOIC
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
120Kbps
Supply Voltage Min
4.5V
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX202CWE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability