Need more?
Quantity | Price |
---|---|
1+ | $12.640 |
10+ | $9.830 |
25+ | $9.340 |
50+ | $8.860 |
192+ | $8.370 |
288+ | $8.080 |
576+ | $7.940 |
Product Information
Product Overview
The MAX202EEUE+ is a ±15KV ESD protected, +5V RS232 transceiver in 16 pin TSSOP package. It is a RS232 and V.28 transceiver with high ±15KV ESD HBM (Human Body Model) protection and integrated charge pump circuitry for single 5V supply operation. This transceiver meets all EIA/TIA232E and CCITT V.28 specifications at data rate up to 120Kbps when loaded. The device is typically used in battery powered equipment and portable diagnostics equipment.
- Two drivers and two receivers
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current is 8mA
- Four 0.1µF external capacitors
- Saves board space
- Saves power for reduced power requirement
Applications
Communications & Networking, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
2Receivers
2
-
4.5V
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS232 Transceiver
RS232
2Drivers
120Kbps
TSSOP
TSSOP
-
-
85°C
-
MAX202E
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate