Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20317EVKIT#
Newark Part No.33AC2915
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $38.850 |
Price for:Each
Minimum: 1
Multiple: 1
$38.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20317EVKIT#
Newark Part No.33AC2915
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20317
Kit Application TypeAudio
Application Sub TypeUniversal 3.5mm Accessory Management
Kit ContentsEval Board MAX20317
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX20317EVKIT# is an evaluation kit (EV kit) for MAX20317. It is a fully assembled and tested circuit board that demonstrates the MAX20317 universal 3.5mm jack accessory management device in a 20-bump wafer-level package (WLP). The EV kit comes with the MAX20317EWP+ installed.
- 3V to 5.5V operating voltage range
- Audio jack for accessory plug-in
- Proven PCB layout
- Fully assembled and tested
- Notebook PCs; Phablet; Smart Phones; Tablet PCs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Eval Board MAX20317
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX20317
Application Sub Type
Universal 3.5mm Accessory Management
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate