New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Mixers / Multipliers
                      Print Page

                      MAX2041ETP+

                      RF Mixer, Down/Up Converter, 1.7GHz to 3GHz, 4.75V to 5.25V, TQFN-20

                      Date/Lot Code

                      ANALOG DEVICES MAX2041ETP+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX2041ETP+
                      Newark Part No.73Y2877
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$19.800
                      10+$18.520
                      25+$17.990
                      50+$16.240
                      120+$15.290
                      300+$13.450
                      540+$13.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX2041ETP+
                      Newark Part No.73Y2877
                      Technical Datasheet

                      Data Sheet

                      Frequency Min1.7GHz
                      Frequency Max3GHz
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      RF IC Case StyleTQFN
                      No. of Pins20Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX2041ETP+ is a high linearity, 1700MHz to 3000MHz upconversion/downconversion mixer with LO buffer/switch in 20 pin TQFN package. This high linearity passive upconverter or downconverter mixer is designed to provide 7.4dB noise figure and 7.2dB conversion loss for an RF frequency range of 1700MHz to 3000MHz to support UMTS/WCDMA, DCS, PCS and WiMAX base station transmitter or receiver applications. This mixer is ideal for high side LO injection architectures in addition to offering excellent linearity and noise performance with an LO frequency range of 1900MHz to 3000MHz. The MAX2041 also yields high level of component integration. It includes double balanced passive mixer core, dual input LO selectable switch and an LO buffer. On-chip baluns are also integrated to allow for single ended RF input for downconversion (or RF output for upconversion) and single ended LO inputs. The MAX2041 requires a nominal LO drive of 0dBm and supply current is less than 145mA.

                      • Supply voltage range from 4.75V to 5.25V
                      • Operating temperature range from -40°C to 85°C
                      • 33.5dBm IIP3 (input third order intercept point) for both downconversion and upconversion operation
                      • DC to 350MHz IF frequency range
                      • 23.3dBm input 1dB compression point
                      • Integrated LO buffer, RF and LO baluns
                      • Low -3dBm to +3dBm LO drive
                      • Built-in SPDT LO switch with 43dB LO1 to LO2 isolation and 50ns switching time
                      • Pin compatible with MAX2031 815MHz to 995MHz mixer
                      • External current setting resistor option for operating mixer in reduced power/performance mode

                      Applications

                      Communications & Networking, Defence, Military & Aerospace

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      1.7GHz

                      Supply Voltage Min

                      4.75V

                      RF IC Case Style

                      TQFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Max

                      3GHz

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      20Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:5A991B1
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.