Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.940 |
10+ | $9.280 |
25+ | $8.800 |
80+ | $8.330 |
120+ | $8.050 |
280+ | $7.790 |
520+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX222CWN+
Newark Part No.81Y9303
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeLine Driver / Receiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication Mode-
Data Rate Max200Kbps
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins18Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberMAX222
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX222CWN+ is a +5V-powered, multichannel RS-232 driver/receiver. It is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. It is used in applications such as interface translation, multidrop RS-232 networks, and portable diagnostics equipment.
- Integrated charge pump circuitry, integrated capacitors
- Data rate is 200Kbps typical at (VCC = +5V ±10%)
- Output leakage current is ±10μA maximum at (VCC = +5.5V, VSHDN = 0V, VOUT = ±15V)
- Supply voltage range from 4.5V to 5.5V
- VCC supply current (VSHDN = VCC) is 4mA typical at (VCC = +5V ±10%)
- Shutdown supply current is 10μA maximum at (VCC = +5V ±10%)
- Transition slew rate is 12V/μs typical at (VCC = +5V ±10%)
- Transmitter propagation delay TLL to RS-232 is 1.3μs typical at (VCC = +5V ±10%)
- Operating temperature range from 0°C to +70°C
- 18-pin WSOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Communication Mode
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
18Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (21-Jan-2025)
Device Type
Line Driver / Receiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
200Kbps
Driver Case Style
SOIC
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
MAX222
Technical Docs (2)
Alternatives for MAX222CWN+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability