New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX231EPD+

                      Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-14

                      ANALOG DEVICES MAX231EPD+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX231EPD+
                      Newark Part No.73Y2938
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$2.750
                      10+$2.750
                      25+$2.750
                      50+$2.750
                      100+$2.750
                      250+$2.750
                      500+$2.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX231EPD+
                      Newark Part No.73Y2938
                      Technical Datasheet

                      Data Sheet

                      Device TypeTransceiver
                      IC TypeRS232 Transceiver
                      No. of Receivers2Receivers
                      IC Interface TypeRS232
                      No. of Transmitters2
                      No. of Drivers2Drivers
                      Communication Mode-
                      Data Rate Max120Kbps
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Driver Case StyleDIP
                      IC Case / PackageDIP
                      No. of Pins14Pins
                      No. of Nodes-
                      ESD Protection-
                      Fail Safe-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX231
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for MAX231EPD+

                      1 Product Found

                      Product Overview

                      The MAX231EPD+ is a +5V powered multichannel RS232 driver/receiver in 14 pin DIP package. This device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX231 has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. It is used in interface translation and multidrop RS232 network applications.

                      • Supply voltage range from 4.5V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Two RS232 drivers and two RS232 receivers
                      • Saves board space
                      • Data rate of 120Kbps
                      • Transition slew rate is 4V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
                      • VCC supply current of 0.4mA with no load
                      • Interface Translation; Multidrop RS-232 Networks; Portable Diagnostics Equipment

                      Applications

                      Communications & Networking, Portable Devices, Medical

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      Transceiver

                      No. of Receivers

                      2Receivers

                      No. of Transmitters

                      2

                      Communication Mode

                      -

                      Supply Voltage Min

                      4.5V

                      Driver Case Style

                      DIP

                      No. of Pins

                      14Pins

                      ESD Protection

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Type

                      RS232 Transceiver

                      IC Interface Type

                      RS232

                      No. of Drivers

                      2Drivers

                      Data Rate Max

                      120Kbps

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      DIP

                      No. of Nodes

                      -

                      Fail Safe

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      IC Generic Number

                      MAX231

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.