New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Video Amplifiers & Buffers
                      Print Page

                      MAX2472EUT+T

                      Video Amplifier, Buffer Amplifier, 1 Amplifiers, -40 °C, 85 °C

                      Date/Lot Code

                      ANALOG DEVICES MAX2472EUT+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX2472EUT+T
                      Newark Part No.73Y2983
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX2472EUT+T
                      Newark Part No.73Y2983
                      Technical Datasheet

                      Data Sheet

                      IC TypeBuffer Amplifier
                      No. of Amplifiers1Amplifiers
                      Gain Bandwidth-
                      Slew Rate-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Output Current-
                      Supply Voltage Range2.7V to 5.5V
                      Supply Voltage Range2.7V to 5.5V
                      Amplifier Case StyleSOT-23
                      IC Case / PackageSOT-23
                      No. of Pins6Pins
                      Amplifier Output-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX2472EUT+T is a 500MHz to 2500MHz VCO buffer amplifier in 6 pin SOT-23 package. It is a flexible, wideband, high reverse isolation buffer amplifiers. The MAX2472 has dual open-collector outputs capable of delivering -5dBm into 50ohm while maintaining harmonic suppression below -25dBc. The MAX2472 combination of high reverse isolation and low supply current makes it ideal for applications requiring high performance with low power. It features high input impedance and open-collector outputs for maximum flexibility, enabling them to be used with a variety of oscillator topologies. With VCC = +3.0V and -25dBm input power, the MAX2472 consumes 5.2mA. Typical applications include cellular and PCS mobile phones, private mobile radios, ISM-band applications, IF/RF oscillators and general-purpose buffers/amplifiers.

                      • Supply voltage range is 2.7V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • High reverse isolation of 49dB at 900MHz
                      • High input impedance of greater than 250ohm at 900MHz

                      Applications

                      Signal Processing, Portable Devices, Communications & Networking

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      Buffer Amplifier

                      Gain Bandwidth

                      -

                      Operating Temperature Min

                      -40°C

                      Output Current

                      -

                      Supply Voltage Range

                      2.7V to 5.5V

                      IC Case / Package

                      SOT-23

                      Amplifier Output

                      -

                      MSL

                      MSL 1 - Unlimited

                      No. of Amplifiers

                      1Amplifiers

                      Slew Rate

                      -

                      Operating Temperature Max

                      85°C

                      Supply Voltage Range

                      2.7V to 5.5V

                      Amplifier Case Style

                      SOT-23

                      No. of Pins

                      6Pins

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.