Need more?
Quantity | Price |
---|---|
1+ | $9.370 |
10+ | $7.220 |
25+ | $6.790 |
50+ | $6.340 |
100+ | $6.080 |
250+ | $5.790 |
500+ | $5.620 |
Product Information
Product Overview
MAX3085ECPA+ is a fail-safe, high-speed, transceiver for RS485/RS-422 communication that contains one driver and one receiver. This device features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This transceiver typically draws 375µA of supply current when unloaded, or when fully loaded with the drivers disabled. Applications include RS-422/RS-485 communications, level translators, transceivers for EMI-sensitive applications, industrial-control local area networks.
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Half duplex, 0.5Mbps data rate
- Low power shutdown, receiver/driver enable, 256 transceivers on bus
- Enhanced slew-rate limiting facilitates error-free data transmission
- Differential driver output (no load) is 5V max at VCC=+5V ±5%, TA=TMIN to TMAX
- Receiver differential threshold voltage is -50mV max at -7V ≤ VCM ≤ 12V
- Supply current in shutdown mode is 0.001µA typ at DE=GND, VRE=VCC, VCC=+5V and TA=+25°C
- Driver rise or fall time is 530ns typ at RDIFF=54ohm, CL1=CL2=100pF, VCC=+5V and TA=+25°C
- 0°C to +70°C temperature range
- 8 plastic DIP package
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver
1Receivers
1
Half Duplex
4.75V
5.25V
8Pins
±15 kV (HBM)
0°C
-
-
MAX3085
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
500Kbps
DIP
DIP
256
Open, Short
70°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate