Need more?
Quantity | Price |
---|---|
1+ | $9.780 |
10+ | $7.540 |
25+ | $7.090 |
50+ | $6.650 |
100+ | $6.370 |
250+ | $6.080 |
500+ | $5.900 |
Product Information
Product Overview
MAX3086EESD+ is a fail-safe, high-speed, transceiver for RS485/RS-422 communication that contains one driver and one receiver. This device features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This transceiver typically draws 375µA of supply current when unloaded, or when fully loaded with the drivers disabled. Applications include RS-422/RS-485 communications, level translators, transceivers for EMI-sensitive applications, industrial-control local area networks.
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Full duplex, 10Mbps data rate
- Low power shutdown, receiver/driver enable
- 256 transceivers on bus, ±15kV ESD-protected
- Differential driver output (no load) is 5V max at VCC=+5V ±5%, TA=TMIN to TMAX
- Receiver differential threshold voltage is -50mV max at -7V ≤ VCM ≤ 12V
- Supply current in shutdown mode is 0.001µA typ at DE=GND, VRE=VCC, VCC=+5V and TA=+25°C
- Driver rise or fall time is 14ns typ at RDIFF=54ohm, CL1=CL2=100pF, VCC=+5V and TA=+25°C
- Temperature range from -40°C to +85°C
- 14 SO package
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver
RS422, RS485
1Drivers
Full Duplex
4.75V
NSOIC
14Pins
±15 kV (HBM)
-40°C
-
-
MAX3086
RS422 / RS485 Transceiver
1Receivers
1
10Mbps
5.25V
NSOIC
256
Open, Short
85°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate