Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3097ECEE+T
Newark Part No.73Y3250
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3097ECEE+T
Newark Part No.73Y3250
Technical Datasheet
Device TypeReceiver
IC TypeRS422 / RS485 Receiver
IC Interface TypeRS422, RS485
No. of Receivers3Receivers
No. of Transmitters-
Communication Mode-
Data Rate Max32Mbps
Supply Voltage Min3V
Driver Case StyleQSOP
Supply Voltage Max5.5V
IC Case / PackageQSOP
No. of Pins16Pins
No. of Nodes32
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberMAX3097E
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
Receiver
IC Interface Type
RS422, RS485
No. of Transmitters
-
Data Rate Max
32Mbps
Driver Case Style
QSOP
IC Case / Package
QSOP
No. of Nodes
32
Fail Safe
Open, Short
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
MAX3097E
IC Type
RS422 / RS485 Receiver
No. of Receivers
3Receivers
Communication Mode
-
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3097ECEE+T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability