Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
| 10+ | $20.550 |
| 25+ | $19.490 |
| 50+ | $18.440 |
| 100+ | $17.780 |
| 250+ | $17.100 |
| 500+ | $16.680 |
Product Information
Product Overview
The MAX3097EESE+ is a ±15KV ESD protected, 32Mbps, 3V/5V, triple RS422/RS485 receiver with fault detection in 16 pin NSOIC package. This high speed, triple RS485/RS422 receiver has fault detection circuitry and fault-status outputs. The fault outputs are active push-pull and do not require pull-up resistors. The fault circuitry includes a capacitor-programmable delayed FAULT_ output to ensure that there are no erroneous fault conditions even at slow edge rates. The device provides an alarm for open circuit conditions, short-circuit conditions, data nearing the minimum differential threshold conditions, data below the minimum threshold conditions and receiver inputs outside the input common mode range. This device is typically used in RS485/RS422 receivers for motor shaft encoders, embedded systems and high speed, triple RS485/RS422 receiver with extended electrostatic discharge (ESD).
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- ±15KV human body model ESD protection
- ±15KV IEC 1000-4-2, air-gap discharge method ESD protection
- ±8KV IEC 1000-4-2, contact discharge method ESD protection
- Independent and universal fault outputs
- Extended common mode range from -10V to +13.2V
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Receiver
RS422, RS485
-
32Mbps
NSOIC
NSOIC
32
Open, Short
85°C
-
MAX3097E
RS422 / RS485 Receiver
3Receivers
-
3V
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3097EESE+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate