Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31329ELB+
Newark Part No.68AJ1784
Technical Datasheet
298 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.130 |
10+ | $3.870 |
25+ | $3.760 |
50+ | $3.580 |
100+ | $3.380 |
250+ | $3.370 |
980+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31329ELB+
Newark Part No.68AJ1784
Technical Datasheet
Date FormatDay; Date; Month; Year
Clock FormatHH:MM:SS: 12Hr / 24Hr
Clock IC TypeRTC
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case StyleLGA
No. of Pins10Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Date Format
Day; Date; Month; Year
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Format
HH:MM:SS: 12Hr / 24Hr
Supply Voltage Min
1.6V
Clock IC Case Style
LGA
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability