New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Supervisors & Monitors
                      Print Page

                      MAX31723MUA+

                      Digital Thermometer, 1 Monitor, -55 °C to 125 °C, 1.7 V to 3.7 V Supply, µMAX-8

                      Date/Lot Code

                      ANALOG DEVICES MAX31723MUA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX31723MUA+
                      Newark Part No.75Y6312
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      58 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.080
                      10+$5.400
                      25+$5.060
                      50+$4.730
                      100+$4.520
                      250+$4.300
                      500+$4.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX31723MUA+
                      Newark Part No.75Y6312
                      Technical Datasheet

                      Data Sheet

                      Reset Threshold Voltage – Min-
                      IC Output TypeDigital
                      Reset Threshold Voltage Min-
                      Sensor Output TypeDigital
                      Reset Threshold Voltage – Max-
                      Accuracy± 0.5°C
                      Sensing Accuracy Range± 2°C
                      Reset Threshold Voltage Max-
                      Reset Threshold Voltage - Nom-
                      Reset Threshold Voltage Nom-
                      Sensing Temperature Min-55°C
                      Measured Temperature Min-55°C
                      Sensing Temperature Max125°C
                      Measured Temperature Max125°C
                      No. of Monitored Voltages1Monitors
                      Sensor Case / PackageµMAX
                      Sensor Case StyleµMAX
                      Supply Voltage Min1.7V
                      Supply Voltage Max3.7V
                      IC Case / PackageµMAX
                      No. of Channels1Channels
                      No. of Pins8Pins
                      Resolution12 bits
                      IC MountingSurface Mount
                      Output Interface3 Wire, SPI
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Digital IC CaseµMAX

                      Product Overview

                      MAX31723MUA+ is a digital thermometer and thermostat with an SPI/3-wire interface that provides temperature readings that indicate the device's temperature. No additional components are required; this device is truly a temperature-to-digital converter. Temperature readings are communicated from the device over an SPI interface or a 3-wire serial interface. The choice of interface is selectable by the user. For applications that require greater temperature resolution, the user can adjust the readout resolution from 9 to 12 bits. This is particularly useful in applications where thermal runaway conditions must be detected quickly. The thermostat has a dedicated open-drain output (TOUT). Two thermostat operating modes, comparator and interrupt, control thermostat operation based on user-defined non-volatile trip points (THIGH and TLOW). It is used in applications such as networking equipment, cellular base stations, industrial equipment, and thermally sensitive systems.

                      • Reduce cost with no external components
                      • Dedicated thermostat output with non-volatile user-defined thresholds for quick detection
                      • Supply voltage range from 1.7V to 3.7V
                      • Thermometer error is ±2.0°C maximum at (-55°C to +125°C)
                      • Leakage current is +1µA maximum at (VDD = 1.7V to 3.7V, TJ = -55°C to +125°C)
                      • Shutdown current is 2µA maximum at (VDD = 1.7V to 3.7V, TJ = -55°C to +125°C)
                      • EEPROM write cycle time is 15ms maximum at (-40°C to +85°C)
                      • Resolution is 12bits maximum at (VDD = 1.7V to 3.7V, TJ = -55°C to +125°C)
                      • Conversion time is 200ms maximum at (12bit conversions, TJ = -55°C to +125°C)
                      • Operating temperature range from -55°C to +125°C, 8µMAX package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Reset Threshold Voltage – Min

                      -

                      Reset Threshold Voltage Min

                      -

                      Reset Threshold Voltage – Max

                      -

                      Sensing Accuracy Range

                      ± 2°C

                      Reset Threshold Voltage - Nom

                      -

                      Sensing Temperature Min

                      -55°C

                      Sensing Temperature Max

                      125°C

                      No. of Monitored Voltages

                      1Monitors

                      Sensor Case Style

                      µMAX

                      Supply Voltage Max

                      3.7V

                      No. of Channels

                      1Channels

                      Resolution

                      12 bits

                      Output Interface

                      3 Wire, SPI

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Output Type

                      Digital

                      Sensor Output Type

                      Digital

                      Accuracy

                      ± 0.5°C

                      Reset Threshold Voltage Max

                      -

                      Reset Threshold Voltage Nom

                      -

                      Measured Temperature Min

                      -55°C

                      Measured Temperature Max

                      125°C

                      Sensor Case / Package

                      µMAX

                      Supply Voltage Min

                      1.7V

                      IC Case / Package

                      µMAX

                      No. of Pins

                      8Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Digital IC Case

                      µMAX

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MAX31723MUA+

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.