New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      MAX31826MUA+T

                      Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, 125 °C, µMAX, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX31826MUA+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX31826MUA+T
                      Newark Part No.13AJ0578
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,022 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.620
                      10+$6.560
                      25+$6.230
                      50+$5.990
                      100+$5.790
                      250+$5.560
                      500+$5.340
                      1000+$5.190
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $7.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX31826MUA+T
                      Newark Part No.13AJ0578
                      Technical Datasheet

                      Data Sheet

                      IC Output TypeDigital
                      Sensor Output TypeDigital
                      Accuracy± 0.5°C
                      Sensing Accuracy Range± 2°C
                      Sensing Accuracy Range± 2°C
                      Sensing Temperature Min-55°C
                      Measured Temperature Min-55°C
                      Sensing Temperature Max125°C
                      Measured Temperature Max125°C
                      Sensor Case StyleµMAX
                      Sensor Case / PackageµMAX
                      No. of Pins8Pins
                      Supply Voltage Min3V
                      Supply Voltage Max3.7V
                      No. of Channels-
                      Resolution12 bits
                      Output Interface1 Wire
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX31826MUA+T is a 1-wire digital temperature sensor with 1Kb lockable EEPROM. This digital thermometer provides 12bit temperature measurements and communicates over a 1-Wire® bus that by definition requires only one data line (and ground) for communication with a central microcontroller. In addition, this device can derive power directly from the data line (“parasite power”), eliminating the need for an external power supply. Each device has a unique 64-bit serial code, which allows multiple devices to function on the same 1-wire bus. Therefore, it is simple to use one microcontroller to control many devices distributed over a large area. This device includes 128 bytes (1Kb) of EEPROM for storage of system data. The EEPROM can be locked to permanently prevent any further data writes. It is used in applications such as industrial systems, building automation, consumer equipment, system calibration, module identification.

                      • Unique 1-wire interface requires only one port pin for communication
                      • Each device has a unique 64-bit serial code stored in on-board ROM
                      • Four pin-programmable bits to uniquely identify up to 16 sensor locations on a bus
                      • Power supply voltage range from 3.0V to 3.7V
                      • Thermometer error is 0.25°C typical at (-10°C to +85°C)
                      • Standby current is 350nA typical at (TA = -55°C to +125°C)
                      • Active current is 650µA typical at (VDD = 3.7V, TA = -55°C to +125°C)
                      • Sink current is 4mA minimum at (TA = -55°C to +125°C)
                      • Operating temperature range from -55°C to +125°C
                      • 8-µMAX package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Output Type

                      Digital

                      Accuracy

                      ± 0.5°C

                      Sensing Accuracy Range

                      ± 2°C

                      Measured Temperature Min

                      -55°C

                      Measured Temperature Max

                      125°C

                      Sensor Case / Package

                      µMAX

                      Supply Voltage Min

                      3V

                      No. of Channels

                      -

                      Output Interface

                      1 Wire

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Sensor Output Type

                      Digital

                      Sensing Accuracy Range

                      ± 2°C

                      Sensing Temperature Min

                      -55°C

                      Sensing Temperature Max

                      125°C

                      Sensor Case Style

                      µMAX

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      3.7V

                      Resolution

                      12 bits

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.